+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82450A1855E001

Inductor: ferrite; SMD; 18.52mH; ±3%; 7.8x2.7x2.7mm; -40÷125°C

Manufacturer: TDK

Manufacturer part number:
B82450A1855E001
TME Symbol:
B82450A1855E001

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
18.52mH
Tolerance
±3%
Resonant frequency
0.4MHz
Body dimensions
7.8x2.7x2.7mm
Q factor
30
Conform to the norm
AEC-Q200
Operating temperature
-40...125°C
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82450A1855E001
0 in TME stock
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD
No. of pieces (Multiplicity: 2 500)