+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82462A4104K

Inductor: wire; SMD; 100uH; 350mA; R: 1.28Ω; ±10%; 6.3x6.3x3mm

Manufacturer: TDK

Manufacturer part number:
B82462A4104K
TME Symbol:
B82462A4104K

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.35A
Resistance
1.28Ω
Tolerance
±10%
Body dimensions
6.3x6.3x3mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82462A4104K
0 in TME stock
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
No. of pieces (Multiplicity: 2 500)