+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82462G4154M000

Inductor: ferrite; SMD; 150uH; 380mA; R: 846mΩ; ±20%; 6.3x6.3x3mm


Manufacturer: TDK

Manufacturer part number:
B82462G4154M000
TME Symbol:
B82462G4154M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.15mH
Operating current
0.38A
Resistance
846mΩ
Tolerance
±20%
Body dimensions
6.3x6.3x3mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82462G4154M000
0 in TME stock
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.