+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82462G4222M

Inductor: wire; SMD; 2.2uH; 2.55A; R: 0.025Ω; ±20%; 6.3x6.3x3mm

Manufacturer: TDK

Manufacturer part number:
B82462G4222M
TME Symbol:
B82462G4222M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
2.55A
Resistance
25mΩ
Tolerance
±20%
Body dimensions
6.3x6.3x3mm
Gross weight0.411 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82462G4222M
0 in TME stock
Net price for quantities from 2500 pcs - 0.76 USDGross price for quantities from 2500 pcs - 0.76 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs