+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ferrite | |
Mounting | SMD | |
Inductance | 68µH | |
Operating current | 0.65A | |
Resistance | 372mΩ | |
Tolerance | ±20% | |
Body dimensions | 6.3x6.3x3mm | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...150°C |