+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82464G4104M

Inductor: wire; SMD; 100uH; 1.05A; R: 0.22Ω; ±20%; 10.4x10.4x4.8mm

Manufacturer: TDK

Manufacturer part number:
B82464G4104M
TME Symbol:
B82464G4104M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.05A
Resistance
0.22Ω
Tolerance
±20%
Body dimensions
10.4x10.4x4.8mm
Gross weight2.209 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82464G4104M
0 in TME stock
Net price for quantities from 750 pcs - 0.86 USDGross price for quantities from 750 pcs - 0.86 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.