+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82464P4154M000

Inductor: ferrite; SMD; 150uH; 0.85A; R: 0.32Ω; ±20%; -55÷150°C

Manufacturer: TDK

Manufacturer part number:
B82464P4154M000
TME Symbol:
B82464P4154M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.15mH
Operating current
0.85A
Resistance
0.32Ω
Tolerance
±20%
Body dimensions
10.4x10.4x4.8mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82464P4154M000
0 in TME stock
Net price for quantities from 3000 pcs - 0.90 USDGross price for quantities from 3000 pcs - 0.90 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 3 000.
Multiplicity: 750.