+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82472G4472M000

Inductor: ferrite; SMD; 4.7uH; 2.3A; R: 0.043Ω; ±20%; 7.3x7.3x3.3mm


Manufacturer: TDK

Manufacturer part number:
B82472G4472M000
TME Symbol:
B82472G4472M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
4.7µH
Operating current
2.3A
Resistance
43mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.3mm
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82472G4472M000
0 in TME stock
Net price for quantities from 8000 pcs - 0.43 USDGross price for quantities from 8000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 8 000.
Multiplicity: 1 000.