+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82477G4103M000

Inductor: ferrite; SMD; 10uH; 5.4A; R: 0.022Ω; ±20%; 12.8x12.8x8mm

Manufacturer: TDK

Manufacturer part number:
B82477G4103M000
TME Symbol:
B82477G4103M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
10µH
Operating current
5.4A
Resistance
22mΩ
Tolerance
±20%
Body dimensions
12.8x12.8x8mm
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight4.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477G4103M000
300 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 400 pcs - 0.57 USDGross price for quantities from 400 pcs - 0.57 USD
Net price for quantities from 800 pcs - 0.57 USDGross price for quantities from 800 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs