+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82477G4105M000

Inductor: ferrite; SMD; 1000uH; 0.55A; R: 1.68Ω; ±20%; 12.8x12.8x8mm


Manufacturer: TDK

Manufacturer part number:
B82477G4105M000
TME Symbol:
B82477G4105M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
1mH
Operating current
0.55A
Resistance
1.68Ω
Tolerance
±20%
Body dimensions
12.8x12.8x8mm
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477G4105M000
0 in TME stock
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 2 000.
Multiplicity: 400.