+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82477P4334M000

Inductor: ferrite; SMD; 330uH; 1.02A; R: 0.46Ω; ±20%; -55÷150°C

Manufacturer: TDK

Manufacturer part number:
B82477P4334M000
TME Symbol:
B82477P4334M000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.33mH
Operating current
1.02A
Resistance
0.46Ω
Tolerance
±20%
Body dimensions
12.5x12.5x8.5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477P4334M000
0 in TME stock
Net price for quantities from 2100 pcs - 0.82 USDGross price for quantities from 2100 pcs - 0.82 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 2 100.
Multiplicity: 350.