+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82477P4682M000

Inductor: wire; SMD; 6.8uH; 6.6A; R: 150mΩ; ±20%; 12.8x12.8x8mm


Manufacturer: TDK

Manufacturer part number:
B82477P4682M000
TME Symbol:
B82477P4682M000

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
6.6A
Resistance
0.15Ω
Tolerance
±20%
Body dimensions
12.8x12.8x8mm
Gross weight4.825 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477P4682M000
0 in TME stock
Net price for quantities from 350 pcs - 0.85 USDGross price for quantities from 350 pcs - 0.85 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.