+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82477R4333M100

Inductor: ferrite; SMD; 33uH; 6A; R: 46.3mΩ; ±20%; 12.5x12.5x8.5mm


Manufacturer: TDK

Manufacturer part number:
B82477R4333M100
TME Symbol:
B82477R4333M100

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
33µH
Operating current
6A
Resistance
46.3mΩ
Tolerance
±20%
Body dimensions
12.5x12.5x8.5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477R4333M100
0 in TME stock
Net price for quantities from 350 pcs - 1.15 USDGross price for quantities from 350 pcs - 1.15 USD
Net price for quantities from 700 pcs - 1.11 USDGross price for quantities from 700 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 350.
Multiplicity: 1.