+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82496C3470J000

Inductor: ceramic; SMD; 0603; 47nH; 270mA; R: 950mΩ; ±5%; -55÷150°C


Manufacturer: TDK

Manufacturer part number:
B82496C3470J000
TME Symbol:
B82496C3470J000

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
47nH
Operating current
0.27A
Resistance
0.95Ω
Tolerance
±5%
Resonant frequency
2.5GHz
Q factor
35
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82496C3470J000
0 in TME stock
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.