+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82496C3479J000

Inductor: ceramic; SMD; 0603; 4.7nH; 800mA; R: 100mΩ; ±5%; -55÷150°C


Manufacturer: TDK

Manufacturer part number:
B82496C3479J000
TME Symbol:
B82496C3479J000

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
4.7nH
Operating current
0.8A
Resistance
0.1Ω
Tolerance
±5%
Resonant frequency
7GHz
Q factor
14
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82496C3479J000
0 in TME stock
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 8 000.
Multiplicity: 4 000.