+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82498F1472J000

Inductor: ceramic; SMD; 0805; 4.7uH; 90mA; R: 3.8Ω; ±5%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
B82498F1472J000
TME Symbol:
B82498F1472J000

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
4.7µH
Operating current
90mA
Resistance
3.8Ω
Tolerance
±5%
Resonant frequency
210MHz
Q factor
20
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82498F1472J000
0 in TME stock
Net price for quantities from 18000 pcs - 0.28 USDGross price for quantities from 18000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 18 000.
Multiplicity: 3 000.