+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | ceramic | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 0.33µH | |
Operating current | 0.22A | |
Resistance | 1.5Ω | |
Tolerance | ±5% | |
Resonant frequency | 0.8GHz | |
Q factor | 45 | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...125°C |