+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82720K2301N040

Inductor: common mode; THT; 12mH; 300mA; R: 1.1Ω; -30÷50%; vertical

Manufacturer: TDK

Manufacturer part number:
B82720K2301N040
TME Symbol:
B82720K2301N040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
12mH
Operating current
0.3A
Resistance
1.1Ω
Tolerance
-30...50%
Body dimensions
13x9.5x14mm
Spatial orientation
vertical
Terminal pitch
10x7.5mm
Lead length
3.5mm
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720K2301N040
0 in TME stock
Net price for quantities from 150 pcs - 1.57 USDGross price for quantities from 150 pcs - 1.57 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.