+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82720K2601N040

Inductor: wire with current compensation; THT; 4.4mH; 600mA


Manufacturer: TDK

Manufacturer part number:
B82720K2601N040
TME Symbol:
B82720K2601N040

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
4.4mH
Operating current
0.6A
Resistance
0.4Ω
Body dimensions
13.3x9.5x14.3mm
Spatial orientation
vertical
Terminal pitch
10x7.5mm
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720K2601N040
0 in TME stock
Net price for quantities from 600 pcs - 1.44 USDGross price for quantities from 600 pcs - 1.44 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 600.
Multiplicity: 150.