+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82720S2601N040

Inductor: wire with current compensation; SMD; 4.4mH; 600mA

Manufacturer: TDK

Manufacturer part number:
B82720S2601N040
TME Symbol:
B82720S2601N040

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
SMD
Inductance
4.4mH
Operating current
0.6A
Resistance
0.4Ω
Body dimensions
17x13.3x10.7mm
Spatial orientation
horizontal
Terminal pitch
16.6x10mm
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720S2601N040
0 in TME stock
Net price for quantities from 750 pcs - 1.44 USDGross price for quantities from 750 pcs - 1.44 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 750.
Multiplicity: 250.