+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721A2122N020

Inductor: common mode; THT; 6.8mH; 1.2A; R: 280mΩ; ±30%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82721A2122N020
TME Symbol:
B82721A2122N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
6.8mH
Operating current
1.2A
Resistance
0.28Ω
Tolerance
±30%
Body dimensions
17.9x17.3x12.6mm
Spatial orientation
horizontal
Terminal pitch
10x15mm
Lead length
3mm
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721A2122N020
419 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 200 pcs - 1.45 USDGross price for quantities from 200 pcs - 1.45 USD
Net price for quantities from 400 pcs - 1.42 USDGross price for quantities from 400 pcs - 1.42 USD
Net price for quantities from 600 pcs - 1.40 USDGross price for quantities from 600 pcs - 1.40 USD
Net price for quantities from 1200 pcs - 1.37 USDGross price for quantities from 1200 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcsCardboard = 600 pcs