+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721A2202N001

Inductor: common mode; THT; 1mH; 2A; R: 80mΩ; ±30%; 17.9x17.3x12.6mm


Manufacturer: TDK

Manufacturer part number:
B82721A2202N001
TME Symbol:
B82721A2202N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1mH
Operating current
2A
Resistance
80mΩ
Tolerance
±30%
Body dimensions
17.9x17.3x12.6mm
Spatial orientation
horizontal
Terminal pitch
15x10mm
Gross weight4.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721A2202N001
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 80 pcs - 1.40 USDGross price for quantities from 80 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 200 pcs - 1.33 USDGross price for quantities from 200 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcsCardboard = 600 pcs