+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721A2401N020

Inductor: common mode; THT; 39mH; 400mA; R: 2Ω; ±30%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82721A2401N020
TME Symbol:
B82721A2401N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
39mH
Operating current
0.4A
Resistance
Tolerance
±30%
Body dimensions
17.9x17.3x12.6mm
Spatial orientation
horizontal
Terminal pitch
10x15mm
Lead length
3mm
Gross weight4.315 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721A2401N020
11 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.66 USDGross price for quantities from 200 pcs - 1.66 USD
Net price for quantities from 600 pcs - 1.58 USDGross price for quantities from 600 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 200 pcsCardboard = 600 pcs