+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721A2401N021

Inductor: common mode; THT; 27mH; 400mA; R: 1.7Ω; ±30%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82721A2401N021
TME Symbol:
B82721A2401N021

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
27mH
Operating current
0.4A
Resistance
1.7Ω
Tolerance
±30%
Body dimensions
17.9x17.3x12.6mm
Spatial orientation
horizontal
Terminal pitch
10x15mm
Lead length
3mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721A2401N021
0 in TME stock
Net price for quantities from 600 pcs - 1.57 USDGross price for quantities from 600 pcs - 1.57 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.