+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721K2501N001

Inductor: common mode; THT; 18mH; 500mA; R: 1.4Ω; ±30%; vertical


Manufacturer: TDK

Manufacturer part number:
B82721K2501N001
TME Symbol:
B82721K2501N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
18mH
Operating current
0.5A
Resistance
1.4Ω
Tolerance
±30%
Body dimensions
18.2x13.2x20.3mm
Spatial orientation
vertical
Terminal pitch
15x10mm
Lead length
3mm
Gross weight4.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721K2501N001
491 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.64 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 60 pcs - 1.52 USDGross price for quantities from 60 pcs - 1.52 USD
Net price for quantities from 120 pcs - 1.44 USDGross price for quantities from 120 pcs - 1.44 USD
Net price for quantities from 720 pcs - 1.24 USDGross price for quantities from 720 pcs - 1.24 USD
Net price for quantities from 1440 pcs - 1.19 USDGross price for quantities from 1440 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 720 pcs