+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721K2601N020

Inductor: wire with current compensation; THT; 15mH; 600mA

NEW

Manufacturer: TDK

Manufacturer part number:
B82721K2601N020
TME Symbol:
B82721K2601N020

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
15mH
Operating current
0.6A
Resistance
0.7Ω
Body dimensions
18.2x13.2x20.3mm
Spatial orientation
vertical
Terminal pitch
15x10mm
Operating temperature
-40...125°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721K2601N020
0 in TME stock
Net price for quantities from 720 pcs - 1.30 USDGross price for quantities from 720 pcs - 1.30 USD
No. of pieces (Multiplicity: 720)
Minimum order quantity: 720.
Multiplicity: 720.