+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82721K2701N020

Inductor: common mode; THT; 10mH; 700mA; R: 550mΩ; ±30%; vertical


Manufacturer: TDK

Manufacturer part number:
B82721K2701N020
TME Symbol:
B82721K2701N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
10mH
Operating current
0.7A
Resistance
0.55Ω
Tolerance
±30%
Body dimensions
18.2x13.2x20.3mm
Spatial orientation
vertical
Terminal pitch
15x10mm
Lead length
3mm
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82721K2701N020
388 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 60 pcs - 1.46 USDGross price for quantities from 60 pcs - 1.46 USD
Net price for quantities from 120 pcs - 1.37 USDGross price for quantities from 120 pcs - 1.37 USD
Net price for quantities from 720 pcs - 1.16 USDGross price for quantities from 720 pcs - 1.16 USD
Net price for quantities from 1440 pcs - 1.07 USDGross price for quantities from 1440 pcs - 1.07 USD
Net price for quantities from 2160 pcs - 1.02 USDGross price for quantities from 2160 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 720 pcs