+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82722A2132N001

Inductor: wire with current compensation; THT; 6.8mH; 1.3A


Manufacturer: TDK

Manufacturer part number:
B82722A2132N001
TME Symbol:
B82722A2132N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.8mH
Operating current
1.3A
Resistance
0.23Ω
Body dimensions
22.7x22.3x13.3mm
Spatial orientation
horizontal
Terminal pitch
12.5x20mm
Operating temperature
-40...125°C
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82722A2132N001
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.12 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 125 pcs - 1.70 USDGross price for quantities from 125 pcs - 1.70 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.55 USD
Net price for quantities from 600 pcs - 1.49 USDGross price for quantities from 600 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcsCardboard = 600 pcs