+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82722A2202N001

Inductor: wire; THT; 2A; R: 130mΩ; ±30%; horizontal; 250VAC; 2.2mH

Manufacturer: TDK

Manufacturer part number:
B82722A2202N001
TME Symbol:
B82722A2202N001

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
THT
Operating current
2A
Resistance
0.13Ω
Tolerance
±30%
Spatial orientation
horizontal
Operating voltage
250V AC
Kind of inductor
toroidal
Terminal pitch
20x12.5mm
Inductance of individual winding
2.2mH
Number of windings
2
Gross weight7.685 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82722A2202N001
239 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 120 pcs - 1.85 USDGross price for quantities from 120 pcs - 1.85 USD
Net price for quantities from 240 pcs - 1.78 USDGross price for quantities from 240 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcsCardboard = 600 pcs