+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82722A2302N001

Inductor: common mode; THT; 1.2mH; 3A; R: 56mΩ; ±30%; horizontal

Manufacturer: TDK

Manufacturer part number:
B82722A2302N001
TME Symbol:
B82722A2302N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1.2mH
Operating current
3A
Resistance
56mΩ
Tolerance
±30%
Body dimensions
22.7x22.3x13.3mm
Spatial orientation
horizontal
Terminal pitch
20x12.2mm
Lead length
3.6mm
Gross weight8.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82722A2302N001
589 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.60 USD
Net price for quantities from 600 pcs - 1.54 USDGross price for quantities from 600 pcs - 1.54 USD
Net price for quantities from 1200 pcs - 1.49 USDGross price for quantities from 1200 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcsCardboard = 600 pcs