+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82722J2202N001

Inductor: common mode; THT; 2.2mH; 2A; R: 130mΩ; ±30%; vertical; 4mm


Manufacturer: TDK

Manufacturer part number:
B82722J2202N001
TME Symbol:
B82722J2202N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
2.2mH
Operating current
2A
Resistance
0.13Ω
Tolerance
±30%
Body dimensions
23.3x16.1x25.4mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
4mm
Gross weight8.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82722J2202N001
46 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 180 pcs - 1.15 USDGross price for quantities from 180 pcs - 1.15 USD
Net price for quantities from 540 pcs - 1.11 USDGross price for quantities from 540 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 180 pcsCardboard = 540 pcs