+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 27mH | |
Operating current | 0.5A | |
Resistance | 1.2Ω | |
Body dimensions | 23.3x16.1x25.4mm | |
Spatial orientation | vertical | |
Terminal pitch | 12.5x10mm | |
Operating temperature | -40...125°C |