+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82723A2102N001

Inductor: common mode; THT; 27mH; 1A; R: 750mΩ; ±30%; 28x27x16.8mm


Manufacturer: TDK

Manufacturer part number:
B82723A2102N001
TME Symbol:
B82723A2102N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
27mH
Operating current
1A
Resistance
0.75Ω
Tolerance
±30%
Body dimensions
28x27x16.8mm
Spatial orientation
vertical
Terminal pitch
25x15mm
Lead length
4mm
Gross weight17.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82723A2102N001
211 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 20 pcs - 2.78 USDGross price for quantities from 20 pcs - 2.78 USD
Net price for quantities from 40 pcs - 2.51 USDGross price for quantities from 40 pcs - 2.51 USD
Net price for quantities from 80 pcs - 2.27 USDGross price for quantities from 80 pcs - 2.27 USD
Net price for quantities from 400 pcs - 2.05 USDGross price for quantities from 400 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcsCardboard = 400 pcs