+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82723A2402N001

Inductor: common mode; THT; 2.7mH; 4A; R: 60mΩ; ±30%; 27x28x16.8mm


Manufacturer: TDK

Manufacturer part number:
B82723A2402N001
TME Symbol:
B82723A2402N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
2.7mH
Operating current
4A
Resistance
60mΩ
Tolerance
±30%
Body dimensions
27x28x16.8mm
Spatial orientation
horizontal
Terminal pitch
15x25mm
Lead length
4mm
Gross weight18.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82723A2402N001
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
Net price for quantities from 80 pcs - 1.86 USDGross price for quantities from 80 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
Net price for quantities from 400 pcs - 1.59 USDGross price for quantities from 400 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 800 pcs - 1.46 USDGross price for quantities from 800 pcs - 1.46 USD
Net price for quantities from 1200 pcs - 1.39 USDGross price for quantities from 1200 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsTray = 80 pcsCardboard = 400 pcs