+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82723A2602N001

Inductor: wire with current compensation; THT; 1mH; 6A; R: 22mΩ

Manufacturer: TDK

Manufacturer part number:
B82723A2602N001
TME Symbol:
B82723A2602N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1mH
Operating current
6A
Resistance
22mΩ
Body dimensions
28x27x16.8mm
Spatial orientation
horizontal
Terminal pitch
15x25mm
Operating temperature
-40...125°C
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82723A2602N001
0 in TME stock
Net price for quantities from 400 pcs - 1.92 USDGross price for quantities from 400 pcs - 1.92 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.