+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82723J2202N001

Inductor: common mode; THT; 5.6mH; 2A; R: 160mΩ; ±30%; vertical; 4mm


Manufacturer: TDK

Manufacturer part number:
B82723J2202N001
TME Symbol:
B82723J2202N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
5.6mH
Operating current
2A
Resistance
0.16Ω
Tolerance
±30%
Body dimensions
28x18.6x30.5mm
Spatial orientation
vertical
Terminal pitch
12.5x15mm
Lead length
4mm
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82723J2202N001
0 in TME stock
Net price for quantities from 320 pcs - 1.81 USDGross price for quantities from 320 pcs - 1.81 USD
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.