+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82724J2102N001

Inductor: wire with current compensation; THT; 33mH; 1A; R: 750mΩ


Manufacturer: TDK

Manufacturer part number:
B82724J2102N001
TME Symbol:
B82724J2102N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
33mH
Operating current
1A
Resistance
0.75Ω
Body dimensions
31.3x18.5x33.2mm
Spatial orientation
vertical
Terminal pitch
15x12.5mm
Operating temperature
-40...125°C
Gross weight31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82724J2102N001
0 in TME stock
Net price for quantities from 240 pcs - 1.99 USDGross price for quantities from 240 pcs - 1.99 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.