+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82724J2602N041

Inductor: common mode; THT; 3.3mH; 6A; R: 25mΩ; ±30%; vertical; 4mm


Manufacturer: TDK

Manufacturer part number:
B82724J2602N041
TME Symbol:
B82724J2602N041

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
3.3mH
Operating current
6A
Resistance
25mΩ
Tolerance
±30%
Body dimensions
31.3x18.5x33.2mm
Spatial orientation
vertical
Terminal pitch
12.5x15mm
Lead length
4mm
Gross weight29.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82724J2602N041
10 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 80 pcs - 2.09 USDGross price for quantities from 80 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 120 pcs - 2.05 USDGross price for quantities from 120 pcs - 2.05 USD
Net price for quantities from 240 pcs - 1.98 USDGross price for quantities from 240 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 120 pcsCardboard = 240 pcs