+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82725A2103N001

Inductor: common mode; THT; 1.8mH; 10A; R: 14mΩ; ±30%; 44x42.4x25mm

Manufacturer: TDK

Manufacturer part number:
B82725A2103N001
TME Symbol:
B82725A2103N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1.8mH
Operating current
10A
Resistance
14mΩ
Tolerance
±30%
Body dimensions
44x42.4x25mm
Spatial orientation
horizontal
Terminal pitch
40x15mm
Lead length
4mm
Gross weight63.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725A2103N001
257 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 5.44 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
Net price for quantities from 80 pcs - 4.23 USDGross price for quantities from 80 pcs - 4.23 USD
Net price for quantities from 160 pcs - 3.95 USDGross price for quantities from 160 pcs - 3.95 USD
Net price for quantities from 320 pcs - 3.65 USDGross price for quantities from 320 pcs - 3.65 USD
Net price for quantities from 640 pcs - 3.39 USDGross price for quantities from 640 pcs - 3.39 USD
Net price for quantities from 1120 pcs - 3.28 USDGross price for quantities from 1120 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs