+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82725A2402N001

Inductor: wire with current compensation; THT; 6.8mH; 4A; R: 80mΩ


Manufacturer: TDK

Manufacturer part number:
B82725A2402N001
TME Symbol:
B82725A2402N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.8mH
Operating current
4A
Resistance
80mΩ
Body dimensions
44x42.4x25mm
Spatial orientation
horizontal
Terminal pitch
15x40mm
Operating temperature
-40...125°C
Gross weight72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725A2402N001
0 in TME stock
Net price for quantities from 160 pcs - 3.94 USDGross price for quantities from 160 pcs - 3.94 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.