+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 14mH | |
Operating current | 4A | |
Resistance | 80mΩ | |
Body dimensions | 44x42.4x25mm | |
Spatial orientation | horizontal | |
Terminal pitch | 15x40mm | |
Operating temperature | -40...125°C |