+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82725A2602N001

Inductor: wire with current compensation; THT; 3.9mH; 6A; R: 40mΩ

Manufacturer: TDK

Manufacturer part number:
B82725A2602N001
TME Symbol:
B82725A2602N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
3.9mH
Operating current
6A
Resistance
40mΩ
Body dimensions
44x42.4x25mm
Spatial orientation
horizontal
Terminal pitch
15x40mm
Operating temperature
-40...125°C
Gross weight57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725A2602N001
121 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 40 pcs - 5.08 USDGross price for quantities from 40 pcs - 5.08 USD
Net price for quantities from 80 pcs - 4.87 USDGross price for quantities from 80 pcs - 4.87 USD
Net price for quantities from 120 pcs - 4.71 USDGross price for quantities from 120 pcs - 4.71 USD
Net price for quantities from 160 pcs - 4.61 USDGross price for quantities from 160 pcs - 4.61 USD
Net price for quantities from 320 pcs - 4.58 USDGross price for quantities from 320 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs