+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82725J2103N022

Inductor: common mode; THT; 1.8mH; 10A; R: 13mΩ; ±30%; vertical; 3mm

Manufacturer: TDK

Manufacturer part number:
B82725J2103N022
TME Symbol:
B82725J2103N022

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1.8mH
Operating current
10A
Resistance
13mΩ
Tolerance
±30%
Body dimensions
40.4x40x21.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725J2103N022
0 in TME stock
Net price for quantities from 320 pcs - 4.71 USDGross price for quantities from 320 pcs - 4.71 USD
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.