+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | common mode | |
Mounting | THT | |
Inductance | 6.8mH | |
Operating current | 4A | |
Resistance | 75mΩ | |
Tolerance | ±30% | |
Body dimensions | 40.4x40x21.5mm | |
Spatial orientation | vertical | |
Terminal pitch | 12.5x10mm | |
Lead length | 3mm |