+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82725J2602N020

Inductor: common mode; THT; 3.9mH; 6A; R: 30mΩ; ±30%; 40.4x40x21.5mm

Manufacturer: TDK

Manufacturer part number:
B82725J2602N020
TME Symbol:
B82725J2602N020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
3.9mH
Operating current
6A
Resistance
30mΩ
Tolerance
±30%
Body dimensions
40.4x40x21.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
3mm
Gross weight46.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725J2602N020
140 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 20 pcs - 5.50 USDGross price for quantities from 20 pcs - 5.50 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 80 pcs - 4.84 USDGross price for quantities from 80 pcs - 4.84 USD
Net price for quantities from 160 pcs - 4.65 USDGross price for quantities from 160 pcs - 4.65 USD
Net price for quantities from 320 pcs - 4.50 USDGross price for quantities from 320 pcs - 4.50 USD
Net price for quantities from 480 pcs - 4.43 USDGross price for quantities from 480 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcsCardboard = 160 pcs