+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82727E6443A040

Inductor: wire with current compensation; THT; 1mH; 44A; R: 1.35mΩ

Manufacturer: TDK

Manufacturer part number:
B82727E6443A040
TME Symbol:
B82727E6443A040

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1mH
Operating current
44A
Resistance
1.35mΩ
Body dimensions
65x35x61mm
Spatial orientation
vertical
Terminal pitch
30x22.5mm
Operating temperature
-40...125°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82727E6443A040
0 in TME stock
Net price for quantities from 96 pcs - 13.62 USDGross price for quantities from 96 pcs - 13.62 USD
No. of pieces (Multiplicity: 32)