+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82730G3751A020

Inductor: wire with current compensation; THT; 3.9mH; 750mA


Manufacturer: TDK

Manufacturer part number:
B82730G3751A020
TME Symbol:
B82730G3751A020

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
3.9mH
Operating current
0.75A
Resistance
0.7Ω
Body dimensions
16.5x15x12mm
Spatial orientation
horizontal
Terminal pitch
8x7mm
Operating temperature
-40...125°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82730G3751A020
0 in TME stock
Net price for quantities from 1408 pcs - 1.01 USDGross price for quantities from 1408 pcs - 1.01 USD
No. of pieces (Multiplicity: 704)
Minimum order quantity: 1 408.
Multiplicity: 704.