+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82731M2401A033

Inductor: wire with current compensation; THT; 68mH; 400mA; R: 3Ω


Manufacturer: TDK

Manufacturer part number:
B82731M2401A033
TME Symbol:
B82731M2401A033

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
68mH
Operating current
0.4A
Resistance
3Ω
Body dimensions
21x15x20.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Operating temperature
-40...125°C
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82731M2401A033
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 1 600.
Multiple of: 800.
Net price for quantities from 1600 pcs - 1.24 USDGross price for quantities from 1600 pcs - 1.24 USD