+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82732F2451B001

Inductor: wire with current compensation; THT; 100mH; 450mA


Manufacturer: TDK

Manufacturer part number:
B82732F2451B001
TME Symbol:
B82732F2451B001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
100mH
Operating current
0.45A
Resistance
2.93Ω
Body dimensions
24.5x14.5x13.5mm
Spatial orientation
vertical
Terminal pitch
18.75x10mm
Operating temperature
-40...125°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82732F2451B001
0 in TME stock
Net price for quantities from 770 pcs - 1.30 USDGross price for quantities from 770 pcs - 1.30 USD
No. of pieces (Multiplicity: 770)
Minimum order quantity: 770.
Multiplicity: 770.