+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

B82732R2112B030

Inductor: common mode; THT; 15mH; 1.1A; R: 440mΩ; -30÷50%; vertical


Manufacturer: TDK

Manufacturer part number:
B82732R2112B030
TME Symbol:
B82732R2112B030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
15mH
Operating current
1.1A
Resistance
0.44Ω
Tolerance
-30...50%
Body dimensions
24x16.5x23.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82732R2112B030
0 in TME stock
Net price for quantities from 640 pcs - 1.79 USDGross price for quantities from 640 pcs - 1.79 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.